
* Images are for reference only
ATMEGA3208-AFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA3208-AFR
- JLCPCB Part #
- C2053036
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 20MHz 256Byte 27 32KB 4KB 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.8836
10+
$2.8223
30+
$2.7820
100+
$2.7400
Related Products
Welcome back, may I help you?