
* Images are for reference only
ATMEGA168-20AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168-20AUR
- JLCPCB Part #
- C2053963
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 20MHz 23 512Byte 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$7.1655
10+
$6.1619
30+
$5.5514
100+
$5.0391
Related Products
Welcome back, may I help you?