
* Images are for reference only
ATMEGA128L-8AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA128L-8AUR
- JLCPCB Part #
- C2052870
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 2.7V~5.5V 4KB 4KB 53 8 Bit 8MHz AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$18.8095
30+
$17.7753
Related Products
Welcome back, may I help you?