
* Images are for reference only
ATMEGA1281-16MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA1281-16MU
- JLCPCB Part #
- C1337444
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 128KB 16MHz 2.7V~5.5V 4KB 54 8 Bit 8KB AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3327
10+
$13.8317
Related Products
Welcome back, may I help you?