This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to

* Images are for reference only

600S330JW250XT

Extended
Manufacturer
--
MFR.Part #
600S330JW250XT
JLCPCB Part #
C3863159
Package
0603
Description
250V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2587
10+ $0.2063
30+ $0.1838
100+ $0.1558
500+ $0.1434
1000+ $0.1358

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons