
* Images are for reference only
AT93C46N
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- AT93C46N
- JLCPCB Part #
- C434599
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 10ms 1Kbit 2MHz Built-in write enable latch (WEL) SPI DIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.1752
50+
$0.1365
150+
$0.1209
500+
$0.1014
2000+
$0.0927
4000+
$0.0874
Related Products
Welcome back, may I help you?