
* Images are for reference only
AT90USB1286-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90USB1286-AUR
- JLCPCB Part #
- C619281
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 16MHz 2.7V~5.5V 48 4KB 8 Bit 8KB AVR Built-in FLASH LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$13.4238
Welcome back, may I help you?