
* Images are for reference only
AT32UC3C2512C-Z2UR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3C2512C-Z2UR
- JLCPCB Part #
- C610510
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 12bit 12bit 32 Bit 3V~5.5V 45 512KB 64KB 66MHz AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6614
10+
$9.7658
30+
$8.2135
100+
$6.8580
Welcome back, may I help you?