
* Images are for reference only
AT25XE161D-MAHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25XE161D-MAHN-T
- JLCPCB Part #
- C1857757
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 133MHz 16Mbit 20 Years 30uA SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1298
10+
$1.8063
30+
$1.6046
100+
$1.3964
500+
$1.3019
1000+
$1.2619
Welcome back, may I help you?