
* Images are for reference only
AT25DN512C-MAHF-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DN512C-MAHF-T
- JLCPCB Part #
- C2061469
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1.25ms 100,000 cycles 104MHz 2.3V~3.6V 20 Years 25uA 35ms@(4KB) 512Kbit SPI UDFN-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.4166
10+
$1.1754
30+
$1.0420
100+
$0.8908
500+
$0.8249
1000+
$0.7943
Related Products
Welcome back, may I help you?