
* Images are for reference only
AT24C08N
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- AT24C08N
- JLCPCB Part #
- C434604
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 8Kbit I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2031
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2031
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
50+
$0.1025
150+
$0.0889
500+
$0.0786
2000+
$0.0705
4000+
$0.0665
Related Products
Welcome back, may I help you?