
* Images are for reference only
AT24C02CN
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- AT24C02CN
- JLCPCB Part #
- C7432366
- Package
- DIP-8
- Description
- -40℃~+105℃ 1.7V~5.5V 1MHz 2,000,000 Cycles 200 Years 2Kbit 3ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2846
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2846
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0829
150+
$0.0703
500+
$0.0624
2000+
$0.0562
4000+
$0.0531
Related Products
Welcome back, may I help you?