
* Images are for reference only
AT24C02C-MAHM-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C02C-MAHM-T
- JLCPCB Part #
- C616828
- Package
- UDFN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms I2C UDFN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.7959
10+
$0.6460
30+
$0.5719
100+
$0.4962
500+
$0.4527
1000+
$0.4286
Related Products
Welcome back, may I help you?