
* Images are for reference only
ASSR-1510-503E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASSR-1510-503E
- JLCPCB Part #
- C6795975
- Package
- SO-4
- Description
- -40℃~+85℃ 1.65V 1A 270us 3.75kV 40us 500mΩ 60V SO-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$7.1647
10+
$6.2308
30+
$5.6614
100+
$5.1840
Related Products
Welcome back, may I help you?