
* Images are for reference only
ASPI-1306T-101M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-1306T-101M-T
- JLCPCB Part #
- C187415
- Package
- SMD,18.5x15.2mm
- Description
- 1.8A 100uH 190mΩ 3A ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.4743
10+
$1.2323
30+
$1.1001
100+
$0.9501
500+
$0.8839
1000+
$0.8533
Related Products
Welcome back, may I help you?