
* Images are for reference only
ASPI-0428S-150M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0428S-150M-T
- JLCPCB Part #
- C187283
- Package
- SMD,4.7x4.7mm
- Description
- 149mΩ 15uH 760mA Magnetic Shielded Inductor ±20% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1013
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1013
In-stock Item Pricing
Qty Unit Price
1+
$0.5913
10+
$0.5301
30+
$0.4994
100+
$0.4672
500+
$0.4495
1000+
$0.4398
Related Products
Welcome back, may I help you?