
* Images are for reference only
ASPI-0315S-100M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0315S-100M-T
- JLCPCB Part #
- C187262
- Package
- SMD,3.8x3.8mm
- Description
- 10uH 210mΩ 550mA Magnetic Shielded Inductor ±20% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7749
10+
$0.6315
30+
$0.5590
100+
$0.4882
500+
$0.4463
1000+
$0.4237
Related Products
Welcome back, may I help you?