
* Images are for reference only
ASPL7333DI-R
Extended
- Manufacturer
- ASDsemi
- MFR.Part #
- ASPL7333DI-R
- JLCPCB Part #
- C2758205
- Package
- SOT-89-3
- Description
- -30℃~+85℃ 1 100mV@(40mA) 15V 250mA 2uA 3.3V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 804
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 804
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
50+
$0.0694
150+
$0.0604
1000+
$0.0534
2000+
$0.0479
5000+
$0.0453
Related Products
Welcome back, may I help you?