
* Images are for reference only
ASDM1-10.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASDM1-10.000MHZ-LC-T
- JLCPCB Part #
- C17528576
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10MHz 15mA 3.3V LVCMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 482
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$2.1372
10+
$2.0178
30+
$1.9469
100+
$1.8759
500+
$1.8436
1000+
$1.8275
Welcome back, may I help you?