
* Images are for reference only
AQH0223
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AQH0223
- JLCPCB Part #
- C719685
- Package
- DIP-8
- Description
- -30℃~+85℃ 0.2V/ns 0V~600V 1 Form A (SPST-NO) 25mA 300mA 3A 50mA 600V AC No DIP-8 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
10+
$1.1342
50+
$0.9570
100+
$0.8796
500+
$0.8297
1000+
$0.8071
Related Products
Welcome back, may I help you?