
* Images are for reference only
PRIM5040-501HS
Extended
- Manufacturer
- APV
- MFR.Part #
- PRIM5040-501HS
- JLCPCB Part #
- C54123443
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 1.5A 10MΩ 2 500Ω@100MHz 50V 50mΩ SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.3485
10+
$0.3404
30+
$0.3356
100+
$0.3291
Related Products
Welcome back, may I help you?