
* Images are for reference only
PRIM5020-102HS
Extended
- Manufacturer
- APV
- MFR.Part #
- PRIM5020-102HS
- JLCPCB Part #
- C54123555
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 1.6A 10MΩ 1kΩ@100MHz 2 34mΩ 50V SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2498
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2498
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
10+
$0.4512
30+
$0.3982
100+
$0.3452
500+
$0.3147
1000+
$0.2987
Related Products
Welcome back, may I help you?