
* Images are for reference only
PBCM0905C-472YB
Extended
- Manufacturer
- APV
- MFR.Part #
- PBCM0905C-472YB
- JLCPCB Part #
- C54123565
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 10MΩ 2 3kΩ@100kHz 4.7mH@100kHz 400mA 50V 900mΩ SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 673
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$0.8286
10+
$0.6703
30+
$0.5928
100+
$0.5153
500+
$0.4684
1500+
$0.4442
Related Products
Welcome back, may I help you?