
* Images are for reference only
AHW2012FE100KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012FE100KTF
- JLCPCB Part #
- C6364730
- Package
- 0805
- Description
- 1.17Ω 10uH 14 25MHz 560mA Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2474
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2444
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0411
300+
$0.0357
2000+
$0.0315
4000+
$0.0283
10000+
$0.0265
Related Products
Welcome back, may I help you?