
* Images are for reference only
PBCM0904L-471YB
Extended
- Manufacturer
- APV
- MFR.Part #
- PBCM0904L-471YB
- JLCPCB Part #
- C54123576
- Package
- SMD-4P,9.5x5.6mm
- Description
- -40℃~+125℃ 1.2kΩ@100kHz 10MΩ 2 280mΩ 470uH@100kHz 500mA 50V SMD-4P,9.5x5.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1465
In-stock Item Pricing
Qty Unit Price
1+
$0.6759
10+
$0.5485
30+
$0.4840
100+
$0.4211
500+
$0.3824
1500+
$0.3630
Related Products
Welcome back, may I help you?