
* Images are for reference only
PACM7060-101-FD5
Extended
- Manufacturer
- APV
- MFR.Part #
- PACM7060-101-FD5
- JLCPCB Part #
- C50326315
- Package
- SMD-4P,7x6mm
- Description
- -40℃~+125℃ 100Ω@100MHz 10MΩ 10mΩ 125V 2 9.3A SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.4401
10+
$0.3470
30+
$0.3068
100+
$0.2570
500+
$0.2345
1500+
$0.2217
Related Products
Welcome back, may I help you?