
* Images are for reference only
APBD2012-110WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD2012-110WTD12
- JLCPCB Part #
- C50325928
- Package
- 0805
- Description
- -55℃~+125℃ 11Ω@100MHz 2.3A 40mΩ 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3400
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3400
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
500+
$0.0100
1500+
$0.0084
4000+
$0.0075
24000+
$0.0067
48000+
$0.0063
Related Products
Welcome back, may I help you?