
* Images are for reference only
ARH105R-101MTXE
Extended
- Manufacturer
- APV
- MFR.Part #
- ARH105R-101MTXE
- JLCPCB Part #
- C54123684
- Package
- SMD,10.6x10.5mm
- Description
- 1.35A 100uH 253mΩ Molded Inductor ±20% SMD,10.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.2515
50+
$0.1993
150+
$0.1768
750+
$0.1489
2250+
$0.1365
5250+
$0.1290
Related Products
Welcome back, may I help you?