
* Images are for reference only
ARH104R-220MTXE
Extended
- Manufacturer
- APV
- MFR.Part #
- ARH104R-220MTXE
- JLCPCB Part #
- C54123692
- Package
- SMD,10.6x10.5mm
- Description
- 2.9A 22uH 90mΩ Molded Inductor ±20% SMD,10.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2449
50+
$0.1940
150+
$0.1722
1000+
$0.1450
2000+
$0.1328
5000+
$0.1256
Related Products
Welcome back, may I help you?