
* Images are for reference only
APBH1608-331WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH1608-331WTD16
- JLCPCB Part #
- C50326178
- Package
- 0603
- Description
- -55℃~+125℃ 1.4A 180mΩ 330Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0094
1500+
$0.0080
4000+
$0.0071
24000+
$0.0063
48000+
$0.0059
Related Products
Welcome back, may I help you?