
* Images are for reference only
APMLZ2012M1R0HT000
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLZ2012M1R0HT000
- JLCPCB Part #
- C50325632
- Package
- 0805
- Description
- 110mΩ 1A 1uH 850mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3676
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3580
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0402
300+
$0.0351
3000+
$0.0312
6000+
$0.0282
9000+
$0.0265
Welcome back, may I help you?