
* Images are for reference only
APLD3216-56NKSTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD3216-56NKSTD3
- JLCPCB Part #
- C50325757
- Package
- 1206
- Description
- 30 310mA 320MHz 56nH Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0238
600+
$0.0201
4000+
$0.0179
8000+
$0.0159
20000+
$0.0149
Related Products
Welcome back, may I help you?