
* Images are for reference only
APLD1608-1R0KPTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD1608-1R0KPTD3
- JLCPCB Part #
- C50325707
- Package
- 0603
- Description
- 1uH 25 27mA 75MHz Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8000
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0104
1500+
$0.0088
4000+
$0.0079
24000+
$0.0070
48000+
$0.0066
Welcome back, may I help you?