
* Images are for reference only
APH1250TR22M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1250TR22M
- JLCPCB Part #
- C5349610
- Package
- SMD,13.5x12.8mm
- Description
- 0.7mΩ 220nH 50A 75A Molded Inductor ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 418
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 418
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
10+
$0.3590
30+
$0.3190
100+
$0.2709
500+
$0.2485
1000+
$0.2356
Related Products
Welcome back, may I help you?