
* Images are for reference only
APH1250T220MP
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1250T220MP
- JLCPCB Part #
- C54620328
- Package
- SMD,13.5x12.8mm
- Description
- 22uH 3.8A 5.2A 58mΩ Magnetic Shielded Inductor ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.5672
10+
$0.4496
30+
$0.3997
100+
$0.3368
500+
$0.3078
1000+
$0.2917
Related Products
Welcome back, may I help you?