
* Images are for reference only
APH0840T330MP
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0840T330MP
- JLCPCB Part #
- C54123784
- Package
- SMD,8.8x8.2mm
- Description
- 156mΩ 3.3A 33uH 3A Magnetic Shielded Inductor ±20% SMD,8.8x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.3125
50+
$0.2474
150+
$0.2197
800+
$0.1849
2400+
$0.1695
4800+
$0.1601
Related Products
Welcome back, may I help you?