
* Images are for reference only
APH0518T3R3M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0518T3R3M
- JLCPCB Part #
- C5349674
- Package
- SMD,5.4x5.2mm
- Description
- 3.3uH 4.5A 4.8A 58mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1228
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1228
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0835
150+
$0.0731
500+
$0.0654
2000+
$0.0592
4000+
$0.0561
Related Products
Welcome back, may I help you?