
* Images are for reference only
APCW2520-301P2T
Extended
- Manufacturer
- APV
- MFR.Part #
- APCW2520-301P2T
- JLCPCB Part #
- C54123803
- Package
- SMD-4P,2.5x2mm
- Description
- -40℃~+125℃ 10mΩ 2 200mΩ 300Ω@100MHz 400mA 50V SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.2131
50+
$0.1685
150+
$0.1495
500+
$0.1258
2000+
$0.1152
4000+
$0.1087
Related Products
Welcome back, may I help you?