
* Images are for reference only
APBH4532-900WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH4532-900WTD16
- JLCPCB Part #
- C50326248
- Package
- 1812
- Description
- -55℃~+125℃ 20mΩ 6.2A 90Ω@100MHz ±25% 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2940
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
50+
$0.1159
150+
$0.1010
500+
$0.0898
3000+
$0.0808
6000+
$0.0764
Related Products
Welcome back, may I help you?