
* Images are for reference only
ARH104R-151MTXE
Extended
- Manufacturer
- APV
- MFR.Part #
- ARH104R-151MTXE
- JLCPCB Part #
- C54123693
- Package
- SMD,10.6x10.5mm
- Description
- 1.15A 150uH 506mΩ Molded Inductor ±20% SMD,10.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
50+
$0.2169
150+
$0.1925
1000+
$0.1621
2000+
$0.1486
5000+
$0.1404
Related Products
Welcome back, may I help you?