
* Images are for reference only
APBH1005-100WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH1005-100WTD16
- JLCPCB Part #
- C50326137
- Package
- 0402
- Description
- -55℃~+125℃ 10Ω@100MHz 2.1A 20mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4245
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4243
In-stock Item Pricing
Qty Unit Price
1+
$0.0058
1000+
$0.0046
3000+
$0.0039
10000+
$0.0035
50000+
$0.0031
100000+
$0.0029
Related Products
Welcome back, may I help you?