
* Images are for reference only
APBE1608-330WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1608-330WTD13
- JLCPCB Part #
- C50326021
- Package
- 0603
- Description
- -55℃~+125℃ 3.1A 30mΩ 33Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2600
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2600
In-stock Item Pricing
Qty Unit Price
1+
$0.0062
1000+
$0.0049
4000+
$0.0041
8000+
$0.0037
48000+
$0.0033
100000+
$0.0031
Related Products
Welcome back, may I help you?