
* Images are for reference only
APLD3216-680MSTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD3216-680MSTD3
- JLCPCB Part #
- C50325790
- Package
- 1206
- Description
- 11MHz 30 5mA 68uH Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 354
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0737
150+
$0.0641
500+
$0.0568
3000+
$0.0510
6000+
$0.0481
Related Products