
* Images are for reference only
APBD2012-202WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD2012-202WTD12
- JLCPCB Part #
- C50325954
- Package
- 0805
- Description
- -55℃~+125℃ 2kΩ@100MHz 450mΩ 550mA ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3628
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3625
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
200+
$0.0155
600+
$0.0131
4000+
$0.0116
8000+
$0.0104
20000+
$0.0097
Related Products
Welcome back, may I help you?