
* Images are for reference only
AHW2012C-33NJTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012C-33NJTF
- JLCPCB Part #
- C6808037
- Package
- 0805
- Description
- 2.15GHz 270mΩ 33nH 500mA 60@500MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3667
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3662
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0324
300+
$0.0284
2000+
$0.0253
4000+
$0.0228
10000+
$0.0215
Related Products
Welcome back, may I help you?