
* Images are for reference only
AHW1005F-R27JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1005F-R27JTF
- JLCPCB Part #
- C54123828
- Package
- SMD,1.2x0.7mm
- Description
- 270nH 360mA 860MHz 900mΩ Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2018
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2018
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
50+
$0.0473
150+
$0.0465
500+
$0.0459
Related Products
Welcome back, may I help you?