
* Images are for reference only
ACP321609D3R3MT
Extended
- Manufacturer
- APV
- MFR.Part #
- ACP321609D3R3MT
- JLCPCB Part #
- C7497021
- Package
- 1206
- Description
- 3.3uH 300mΩ 41MHz 800mA Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 406
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0221
600+
$0.0184
4000+
$0.0161
8000+
$0.0142
20000+
$0.0132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?