
* Images are for reference only
AHW1005C-5N6JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1005C-5N6JTF
- JLCPCB Part #
- C6364692
- Package
- 0402
- Description
- 110mΩ 25 4.8GHz 5.6nH 760mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9364
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9360
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0337
300+
$0.0294
1000+
$0.0260
5000+
$0.0232
10000+
$0.0220
Related Products
Welcome back, may I help you?