
* Images are for reference only
APT60DQ120BG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT60DQ120BG
- JLCPCB Part #
- C5125750
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 100uA@1.2kV 3.3V@60A 320ns 60A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$2.9098
10+
$2.4662
30+
$2.2017
100+
$1.9356
500+
$1.8114
1000+
$1.7565
Related Products
Welcome back, may I help you?