
* Images are for reference only
APQM2MPN1R5NG0L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM2MPN1R5NG0L
- JLCPCB Part #
- C50325648
- Package
- 0806
- Description
- 1.2A 1.5uH 110mΩ 550mA ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0580
300+
$0.0505
3000+
$0.0451
6000+
$0.0405
9000+
$0.0384
Related Products
Welcome back, may I help you?